
2SCRC41CT116S | |
|---|---|
DigiKey Part Number | 846-2SCRC41CT116STR-ND - Tape & Reel (TR) 846-2SCRC41CT116SCT-ND - Cut Tape (CT) 846-2SCRC41CT116SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCRC41CT116S |
Description | TRANS NPN 120V 0.05A SOT-23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 50 mA 140MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3906KT146R | Rohm Semiconductor | 2.575 | 2SC3906KT146RCT-ND | 0,50000 € | Parametric Equivalent |
| 2SC3906KT146S | Rohm Semiconductor | 5.114 | 2SC3906KT146SCT-ND | 0,50000 € | Parametric Equivalent |
| 2SCRC41CHZGT116R | Rohm Semiconductor | 1.828 | 846-2SCRC41CHZGT116CT-ND | 0,59000 € | Parametric Equivalent |
| 2SCRC41CHZGT116S | Rohm Semiconductor | 2.080 | 846-2SCRC41CHZGT116SCT-ND | 0,59000 € | Parametric Equivalent |
| 2SCRC41CT116R | Rohm Semiconductor | 3.021 | 846-2SCRC41CT116RCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,14394 € | 71,97 € |
| 1.000 | 0,12865 € | 128,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10302 € | 309,06 € |
| 6.000 | 0,09376 € | 562,56 € |
| 9.000 | 0,08905 € | 801,45 € |
| 15.000 | 0,08900 € | 1.335,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

