Similar
Similar
Similar

2SCR552PT100 | |
|---|---|
DigiKey Part Number | 2SCR552PT100TR-ND - Tape & Reel (TR) 2SCR552PT100CT-ND - Cut Tape (CT) 2SCR552PT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR552PT100 |
Description | TRANS NPN 30V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 280MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR552PT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24239 € | 242,39 € |
| 2.000 | 0,22073 € | 441,46 € |
| 3.000 | 0,20968 € | 629,04 € |
| 5.000 | 0,19727 € | 986,35 € |
| 7.000 | 0,18992 € | 1.329,44 € |
| 10.000 | 0,18278 € | 1.827,80 € |
| 25.000 | 0,17104 € | 4.276,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



