Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SCR543DTL | |
|---|---|
DigiKey Part Number | 2SCR543DTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SCR543DTL |
Description | TRANS NPN 50V 4A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 300MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36645 € | 916,12 € |
| 5.000 | 0,34013 € | 1.700,65 € |
| 7.500 | 0,32672 € | 2.450,40 € |
| 12.500 | 0,32380 € | 4.047,50 € |
| Unit Price without VAT: | 0,36645 € |
|---|---|
| Unit Price with VAT: | 0,43608 € |






