Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2SCR372PFRAT100Q | |
|---|---|
DigiKey Part Number | 2SCR372PFRAT100QTR-ND - Tape & Reel (TR) 2SCR372PFRAT100QCT-ND - Cut Tape (CT) 2SCR372PFRAT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR372PFRAT100Q |
Description | TRANS NPN 120V 0.7A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount MPT3 |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 220MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 700 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR372P5T100Q | Rohm Semiconductor | 867 | 2SCR372P5T100QCT-ND | 0,92000 € | Parametric Equivalent |
| 2SCR372P5T100R | Rohm Semiconductor | 906 | 2SCR372P5T100RCT-ND | 0,92000 € | Parametric Equivalent |
| 2SCR372PHZGT100Q | Rohm Semiconductor | 0 | 846-2SCR372PHZGT100QCT-ND | 0,29560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29560 € | 295,60 € |
| 2.000 | 0,27019 € | 540,38 € |
| 3.000 | 0,26962 € | 808,86 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |



