
2SCR372P5T100R | |
|---|---|
DigiKey Part Number | 2SCR372P5T100RTR-ND - Tape & Reel (TR) 2SCR372P5T100RCT-ND - Cut Tape (CT) 2SCR372P5T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR372P5T100R |
Description | TRANS NPN 120V 0.7A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 700 mA 220MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR372P5T100R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 220MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 700 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR372P5T100Q | Rohm Semiconductor | 767 | 2SCR372P5T100QCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57600 € | 5,76 € |
| 100 | 0,37600 € | 37,60 € |
| 500 | 0,29000 € | 145,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26228 € | 262,28 € |
| 2.000 | 0,23894 € | 477,88 € |
| 3.000 | 0,22705 € | 681,15 € |
| 5.000 | 0,21368 € | 1.068,40 € |
| 7.000 | 0,20576 € | 1.440,32 € |
| 10.000 | 0,19807 € | 1.980,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |



