
2SCR346PT100Q | |
|---|---|
DigiKey Part Number | 2SCR346PT100QTR-ND - Tape & Reel (TR) 2SCR346PT100QCT-ND - Cut Tape (CT) 2SCR346PT100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR346PT100Q |
Description | TRANS NPN 400V 0.1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 100 mA 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR346PT100Q Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 2mA, 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,36610 € | 36,61 € |
| 500 | 0,28208 € | 141,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25503 € | 255,03 € |
| 2.000 | 0,23226 € | 464,52 € |
| 3.000 | 0,22065 € | 661,95 € |
| 5.000 | 0,20761 € | 1.038,05 € |
| 7.000 | 0,19988 € | 1.399,16 € |
| 10.000 | 0,19237 € | 1.923,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


