
2SAR340PT100P | |
|---|---|
DigiKey Part Number | 2SAR340PT100PTR-ND - Tape & Reel (TR) 2SAR340PT100PCT-ND - Cut Tape (CT) 2SAR340PT100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR340PT100P |
Description | TRANS PNP 400V 0.1A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 100 mA 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR340PT100P Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 2mA, 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59200 € | 5,92 € |
| 100 | 0,38700 € | 38,70 € |
| 500 | 0,29886 € | 149,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27046 € | 270,46 € |
| 2.000 | 0,24657 € | 493,14 € |
| 3.000 | 0,23439 € | 703,17 € |
| 5.000 | 0,22070 € | 1.103,50 € |
| 7.000 | 0,21260 € | 1.488,20 € |
| 10.000 | 0,20472 € | 2.047,20 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


