
2SC4617TLS | |
|---|---|
DigiKey Part Number | 2SC4617TLSTR-ND - Tape & Reel (TR) 2SC4617TLSCT-ND - Cut Tape (CT) 2SC4617TLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617TLS |
Description | TRANS NPN 50V 0.15A EMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4617TLS Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package EMT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4738-GR,LF | Toshiba Semiconductor and Storage | 3.602 | 2SC4738-GRLFCT-ND | 0,17000 € | Similar |
| 2SC4738-Y,LF | Toshiba Semiconductor and Storage | 13.226 | 2SC4738-YLFCT-ND | 0,17000 € | Similar |
| S2SC4617G | onsemi | 2.800 | S2SC4617GOSCT-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,08300 € | 8,30 € |
| 500 | 0,06086 € | 30,43 € |
| 1.000 | 0,05367 € | 53,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04452 € | 133,56 € |
| 6.000 | 0,03989 € | 239,34 € |
| 9.000 | 0,03753 € | 337,77 € |
| 15.000 | 0,03488 € | 523,20 € |
| 21.000 | 0,03331 € | 699,51 € |
| 30.000 | 0,03178 € | 953,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

