
S2SC4617G | |
|---|---|
DigiKey Part Number | S2SC4617GOSTR-ND - Tape & Reel (TR) S2SC4617GOSCT-ND - Cut Tape (CT) S2SC4617GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2SC4617G |
Description | TRANS NPN 50V 0.1A SC75 SOT416 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 180MHz 125 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | S2SC4617G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 60mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,09644 € | 48,22 € |
| 1.000 | 0,08564 € | 85,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06781 € | 203,43 € |
| 6.000 | 0,06126 € | 367,56 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |



