2SC4617EBTLP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 860.495
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.553
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 6.087
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 5.697
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.464
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 2.870
Unit Price: 0,33000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617EBTLP

DigiKey Part Number
846-2SC4617EBTLPTR-ND - Tape & Reel (TR)
846-2SC4617EBTLPCT-ND - Cut Tape (CT)
846-2SC4617EBTLPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617EBTLP
Description
TRANS NPN 50V 0.15A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
EMT3F (SOT-416FL)
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC4617TLQRohm Semiconductor860.4952SC4617TLQCT-ND0,25000 €Direct
2SC4617EBHZGTLRRohm Semiconductor2.5532SC4617EBHZGTLRCT-ND0,24000 €Parametric Equivalent
2SC4617EBTLQRohm Semiconductor6.0872SC4617EBTLQCT-ND0,20000 €Parametric Equivalent
2SC4617EBTLRRohm Semiconductor5.6972SC4617EBTLRCT-ND0,20000 €Parametric Equivalent
2SC4617EBTLSRohm Semiconductor4.4642SC4617EBTLSCT-ND0,19000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
1000,07450 €7,45 €
5000,05452 €27,26 €
1.0000,04801 €48,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03971 €119,13 €
6.0000,03552 €213,12 €
9.0000,03338 €300,42 €
15.0000,03097 €464,55 €
21.0000,02955 €620,55 €
30.0000,02816 €844,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €