Similar
Similar

2SC4132T100Q | |
|---|---|
DigiKey Part Number | 2SC4132T100QTR-ND - Tape & Reel (TR) 2SC4132T100QCT-ND - Cut Tape (CT) 2SC4132T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4132T100Q |
Description | TRANS NPN 120V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 2 A 80MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 120 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR375P5T100Q | Rohm Semiconductor | 309 | 2SCR375P5T100QCT-ND | 0,94000 € | Similar |
| FZT605TA | Diodes Incorporated | 0 | FZT605CT-ND | 0,82000 € | Direct |
| 2SC3647S-TD-E | onsemi | 266 | 2SC3647S-TD-EOSCT-ND | 0,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31312 € | 313,12 € |
| 2.000 | 0,28650 € | 573,00 € |
| 3.000 | 0,27292 € | 818,76 € |
| 5.000 | 0,25767 € | 1.288,35 € |
| 7.000 | 0,24864 € | 1.740,48 € |
| 10.000 | 0,23987 € | 2.398,70 € |
| 25.000 | 0,23478 € | 5.869,50 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |




