
2SCR375P5T100Q | |
|---|---|
DigiKey Part Number | 2SCR375P5T100QTR-ND - Tape & Reel (TR) 2SCR375P5T100QCT-ND - Cut Tape (CT) 2SCR375P5T100QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR375P5T100Q |
Description | TRANS NPN 120V 1.5A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 1.5 A 200MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR375P5T100Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 200mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56300 € | 5,63 € |
| 100 | 0,36800 € | 36,80 € |
| 500 | 0,28416 € | 142,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25715 € | 257,15 € |
| 2.000 | 0,23441 € | 468,82 € |
| 3.000 | 0,22282 € | 668,46 € |
| 5.000 | 0,20979 € | 1.048,95 € |
| 7.000 | 0,20208 € | 1.414,56 € |
| 10.000 | 0,19458 € | 1.945,80 € |
| 25.000 | 0,18395 € | 4.598,75 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


