Similar
Similar
Similar

2SC2413KT146P | |
|---|---|
DigiKey Part Number | 2SC2413KT146PTR-ND - Tape & Reel (TR) 2SC2413KT146PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC2413KT146P |
Description | TRANS NPN 25V 0.05A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 50 mA 300MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC2413KT146P Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 1mA, 6V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 300MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 50 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC3837KT146N | Rohm Semiconductor | 2.909 | 846-2SC3837KT146NCT-ND | 0,48000 € | Similar |
| MMBT4124LT1G | onsemi | 293.186 | MMBT4124LT1GOSCT-ND | 0,21000 € | Similar |
| MMBT5089LT1G | onsemi | 0 | MMBT5089LT1GOSCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09149 € | 548,94 € |
| 9.000 | 0,08686 € | 781,74 € |
| 15.000 | 0,08638 € | 1.295,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





