
2SB1730TL | |
|---|---|
DigiKey Part Number | 2SB1730TLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1730TL |
Description | TRANS PNP 12V 2A TUMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 2 A 360MHz 400 mW Surface Mount TUMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 400 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 360MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TUMT3 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1732TL | Rohm Semiconductor | 0 | 2SB1732TLCT-ND | 0,13177 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15829 € | 474,87 € |
| 6.000 | 0,15052 € | 903,12 € |
| Unit Price without VAT: | 0,15829 € |
|---|---|
| Unit Price with VAT: | 0,18837 € |


