
2SB1709TL | |
|---|---|
DigiKey Part Number | 846-2SB1709TLTR-ND - Tape & Reel (TR) 846-2SB1709TLCT-ND - Cut Tape (CT) 846-2SB1709TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1709TL |
Description | TRANS PNP 12V 1.5A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1709TL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 200mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 400MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case SC-96 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package TSMT3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 25mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44000 € | 4,40 € |
| 100 | 0,28450 € | 28,45 € |
| 500 | 0,21710 € | 108,55 € |
| 1.000 | 0,19538 € | 195,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16778 € | 503,34 € |
| 6.000 | 0,15388 € | 923,28 € |
| 9.000 | 0,14679 € | 1.321,11 € |
| 15.000 | 0,13883 € | 2.082,45 € |
| 21.000 | 0,13412 € | 2.816,52 € |
| 30.000 | 0,12954 € | 3.886,20 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

