2SB1705TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 87.428
Unit Price: 0,07746 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1705TL

DigiKey Part Number
846-2SB1705TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1705TL
Description
TRANS PNP 12V 3A TSMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 3 A 280MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1705TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 30mA, 1.5A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,17624 €528,72 €
6.0000,16191 €971,46 €
9.0000,15460 €1.391,40 €
15.0000,14639 €2.195,85 €
21.0000,14153 €2.972,13 €
30.0000,13877 €4.163,10 €
Manufacturers Standard Package
Unit Price without VAT:0,17624 €
Unit Price with VAT:0,20973 €