Similar

2SB1565FU6E | |
|---|---|
DigiKey Part Number | 2SB1565FU6E-ND |
Manufacturer | |
Manufacturer Product Number | 2SB1565FU6E |
Description | TRANS PNP 60V 3A TO-220FN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 15MHz 2 W Through Hole TO-220FN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Packaging Bulk | Power - Max 2 W |
Part Status Obsolete | Frequency - Transition 15MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-220-3 Full Pack |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 200mA, 2A | Supplier Device Package TO-220FN |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSB1366GTU | onsemi | 1.141 | KSB1366GTU-ND | 1,40000 € | Similar |


