
2SB1427T100E | |
|---|---|
DigiKey Part Number | 2SB1427T100ETR-ND - Tape & Reel (TR) 2SB1427T100ECT-ND - Cut Tape (CT) 2SB1427T100EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1427T100E |
Description | TRANS PNP 20V 2A MPT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 90MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1427T100E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 390 @ 500mA, 6V | |
Power - Max | 2 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24979 € | 249,79 € |
| 2.000 | 0,22758 € | 455,16 € |
| 3.000 | 0,21626 € | 648,78 € |
| 5.000 | 0,20355 € | 1.017,75 € |
| 7.000 | 0,19601 € | 1.372,07 € |
| 10.000 | 0,18869 € | 1.886,90 € |
| 25.000 | 0,17750 € | 4.437,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,37950 € | 37,95 € |
| 500 | 0,29274 € | 146,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35800 € | 35,80 € |
| 500 | 0,27616 € | 138,08 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

