
2SB1412TLR | |
|---|---|
DigiKey Part Number | 2SB1412TLRTR-ND - Tape & Reel (TR) 2SB1412TLRCT-ND - Cut Tape (CT) 2SB1412TLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1412TLR |
Description | TRANS PNP 20V 5A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1412TLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100mA, 4A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,87600 € | 8,76 € |
| 100 | 0,58460 € | 58,46 € |
| 500 | 0,45974 € | 229,87 € |
| 1.000 | 0,41955 € | 419,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37605 € | 940,12 € |
| 5.000 | 0,34917 € | 1.745,85 € |
| 7.500 | 0,33548 € | 2.516,10 € |
| 12.500 | 0,33360 € | 4.170,00 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

