
2SB1386T100R | |
|---|---|
DigiKey Part Number | 2SB1386T100RTR-ND - Tape & Reel (TR) 2SB1386T100RCT-ND - Cut Tape (CT) 2SB1386T100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1386T100R |
Description | TRANS PNP 20V 5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 120MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1386T100R Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DB1386R-13 | Diodes Incorporated | 0 | 31-2DB1386R-13CT-ND | 0,80000 € | Direct |
| PBSS5520X,135 | Nexperia USA Inc. | 446 | 1727-5336-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55100 € | 5,51 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,27646 € | 138,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24985 € | 249,85 € |
| 2.000 | 0,22746 € | 454,92 € |
| 3.000 | 0,21604 € | 648,12 € |
| 5.000 | 0,20321 € | 1.016,05 € |
| 7.000 | 0,19562 € | 1.369,34 € |
| 10.000 | 0,18823 € | 1.882,30 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

