Similar
Similar
Similar

2SB1308T100Q | |
|---|---|
DigiKey Part Number | 2SB1308T100Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1308T100Q |
Description | TRANS PNP 20V 3A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3 A 120MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 2 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29456 € | 294,56 € |
| 2.000 | 0,26916 € | 538,32 € |
| 3.000 | 0,25621 € | 768,63 € |
| 5.000 | 0,24167 € | 1.208,35 € |
| 7.000 | 0,23305 € | 1.631,35 € |
| 10.000 | 0,22468 € | 2.246,80 € |
| 25.000 | 0,21730 € | 5.432,50 € |
| Unit Price without VAT: | 0,29456 € |
|---|---|
| Unit Price with VAT: | 0,35053 € |




