
2SB1243TV2R | |
|---|---|
DigiKey Part Number | 2SB1243TV2RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB1243TV2R |
Description | TRANS PNP 50V 3A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 500mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Box (TB) | Frequency - Transition 70MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case 3-SIP |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package ATV |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |

