
2SB1243TV2P | |
|---|---|
DigiKey Part Number | 2SB1243TV2P-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2SB1243TV2P |
Description | TRANS PNP 50V 3A ATV |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Through Hole ATV |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | ATV | |
Base Product Number |

