2SB1188T100P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 912
Unit Price: 0,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.628
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.895
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 724
Unit Price: 0,57000 €
Datasheet

Similar


onsemi
In Stock: 326
Unit Price: 0,60000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 412
Unit Price: 0,46000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 17.827
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 734
Unit Price: 0,60000 €
Datasheet
Bipolar (BJT) Transistor PNP 32 V 2 A 100MHz 2 W Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1188T100P

DigiKey Part Number
2SB1188T100P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1188T100P
Description
TRANS PNP 32V 2A MPT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 32 V 2 A 100MHz 2 W Surface Mount MPT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
32 V
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Power - Max
2 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22118 €221,18 €
2.0000,20109 €402,18 €
3.0000,19085 €572,55 €
5.0000,17934 €896,70 €
7.0000,17252 €1.207,64 €
10.0000,16589 €1.658,90 €
25.0000,15276 €3.819,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22118 €
Unit Price with VAT:0,26320 €