Similar
Similar

2SB1181TLP | |
|---|---|
DigiKey Part Number | 2SB1181TLP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1181TLP |
Description | TRANS PNP 80V 1A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1 W Surface Mount CPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package CPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 161 | 2SAR554P5T100CT-ND | 0,70000 € | Similar |
| 2SA1593S-TL-E | onsemi | 1.779 | 488-2SA1593S-TL-ECT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,30201 € | 755,02 € |
| 5.000 | 0,27946 € | 1.397,30 € |
| 7.500 | 0,26797 € | 2.009,77 € |
| 12.500 | 0,25816 € | 3.227,00 € |
| Unit Price without VAT: | 0,30201 € |
|---|---|
| Unit Price with VAT: | 0,35939 € |



