
2SB1132T100P | |
|---|---|
DigiKey Part Number | 846-2SB1132T100PTR-ND - Tape & Reel (TR) 846-2SB1132T100PCT-ND - Cut Tape (CT) 846-2SB1132T100PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SB1132T100P |
Description | TRANS PNP 32V 1A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 1 A 150MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 100mA, 3V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 500nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR293P5T100 | Rohm Semiconductor | 0 | 2SAR293P5T100CT-ND | 0,48000 € | Similar |
| 2DB1132R-13 | Diodes Incorporated | 2.628 | 2DB1132RDICT-ND | 0,54000 € | Similar |
| 2DB1188Q-13 | Diodes Incorporated | 1.765 | 2DB1188QDICT-ND | 0,59000 € | Similar |
| 2DB1188R-13 | Diodes Incorporated | 724 | 2DB1188RDICT-ND | 0,59000 € | Similar |
| 2SA2124-TD-E | onsemi | 326 | 2SA2124-TD-EOSCT-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36500 € | 3,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15953 € | 159,53 € |
| 2.000 | 0,14424 € | 288,48 € |
| 3.000 | 0,13644 € | 409,32 € |
| 5.000 | 0,12768 € | 638,40 € |
| 7.000 | 0,12248 € | 857,36 € |
| 10.000 | 0,11744 € | 1.174,40 € |
| 25.000 | 0,10635 € | 2.658,75 € |
| 50.000 | 0,10199 € | 5.099,50 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

