
2SARA41CT116S | |
|---|---|
DigiKey Part Number | 846-2SARA41CT116STR-ND - Tape & Reel (TR) 846-2SARA41CT116SCT-ND - Cut Tape (CT) 846-2SARA41CT116SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SARA41CT116S |
Description | TRANS PNP 120V 0.05A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 50 mA 140MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 2mA, 6V | |
Power - Max | 200 mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18940 € | 18,94 € |
| 500 | 0,14270 € | 71,35 € |
| 1.000 | 0,12761 € | 127,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10842 € | 325,26 € |
| 6.000 | 0,09874 € | 592,44 € |
| 9.000 | 0,09381 € | 844,29 € |
| 15.000 | 0,08827 € | 1.324,05 € |
| 21.000 | 0,08499 € | 1.784,79 € |
| 30.000 | 0,08179 € | 2.453,70 € |
| 75.000 | 0,07665 € | 5.748,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

