


2SAR587D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SAR587D3FRATLTR-ND - Tape & Reel (TR) 846-2SAR587D3FRATLCT-ND - Cut Tape (CT) 846-2SAR587D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR587D3FRATL |
Description | TRANS PNP 120V 3A TO-252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 3 A 250MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 3 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 120 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 100mA, 1A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TO-252 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR587D3TL1 | Rohm Semiconductor | 1.796 | 846-2SAR587D3TL1CT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85100 € | 8,51 € |
| 100 | 0,56610 € | 56,61 € |
| 500 | 0,44386 € | 221,93 € |
| 1.000 | 0,40451 € | 404,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36191 € | 904,77 € |
| 5.000 | 0,33558 € | 1.677,90 € |
| 7.500 | 0,32217 € | 2.416,28 € |
| 12.500 | 0,30710 € | 3.838,75 € |
| 17.500 | 0,29853 € | 5.224,28 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


