


2SAR586D3TL1 | |
|---|---|
DigiKey Part Number | 2SAR586D3TL1TR-ND - Tape & Reel (TR) 2SAR586D3TL1CT-ND - Cut Tape (CT) 2SAR586D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR586D3TL1 |
Description | TRANS PNP 80V 5A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 5 A 200MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR586D3TL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 0,98800 € | 9,88 € |
| 100 | 0,66400 € | 66,40 € |
| 500 | 0,52492 € | 262,46 € |
| 1.000 | 0,48060 € | 480,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,40531 € | 1.013,27 € |
| 5.000 | 0,37683 € | 1.884,15 € |
| 7.500 | 0,36457 € | 2.734,28 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |











