Similar



2SAR574D3FRATL | |
|---|---|
DigiKey Part Number | 846-2SAR574D3FRATLTR-ND - Tape & Reel (TR) 846-2SAR574D3FRATLCT-ND - Cut Tape (CT) 846-2SAR574D3FRATLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR574D3FRATL |
Description | TRANS PNP 80V 2A TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 2 A 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 10 W | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24400 € | 12,44 € |
| 100 | 0,84640 € | 84,64 € |
| 500 | 0,67586 € | 337,93 € |
| 1.000 | 0,65309 € | 653,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,56169 € | 1.404,23 € |
| 5.000 | 0,53357 € | 2.667,85 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |


