
2SAR564F3TR | |
|---|---|
DigiKey Part Number | 846-2SAR564F3TR-ND - Tape & Reel (TR) 846-2SAR564F3TRCT-ND - Cut Tape (CT) 846-2SAR564F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR564F3TR |
Description | TRANS PNP 80V 4A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 4 A 220MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 360mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32120 € | 963,60 € |
| 6.000 | 0,29814 € | 1.788,84 € |
| 9.000 | 0,28640 € | 2.577,60 € |
| 15.000 | 0,28400 € | 4.260,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54610 € | 54,61 € |
| 500 | 0,42726 € | 213,63 € |
| 1.000 | 0,38903 € | 389,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40308 € | 201,54 € |
| 1.000 | 0,36700 € | 367,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

