Similar

2SAR562F3TR | |
|---|---|
DigiKey Part Number | 2SAR562F3TRTR-ND - Tape & Reel (TR) 2SAR562F3TRCT-ND - Cut Tape (CT) 2SAR562F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR562F3TR |
Description | TRANS PNP 30V 6A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 6 A 180MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR562F3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 150mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67100 € | 6,71 € |
| 100 | 0,44230 € | 44,23 € |
| 500 | 0,34402 € | 172,01 € |
| 1.000 | 0,31235 € | 312,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27214 € | 816,42 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |


