Parametric Equivalent
Parametric Equivalent

2SAR554PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR554PFRAT100TR-ND - Tape & Reel (TR) 2SAR554PFRAT100CT-ND - Cut Tape (CT) 2SAR554PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR554PFRAT100 |
Description | TRANS PNP 80V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1.5 A 340MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR554PFRAT100 Models |
Category | Power - Max 500 mW |
Mfr | Frequency - Transition 340MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 400mV @ 25mA, 500mA | Supplier Device Package MPT3 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR554P5T100 | Rohm Semiconductor | 1 | 2SAR554P5T100CT-ND | 0,70000 € | Parametric Equivalent |
| 2SAR554PHZGT100 | Rohm Semiconductor | 0 | 846-2SAR554PHZGT100CT-ND | 0,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15410 € | 154,10 € |
| 2.000 | 0,13923 € | 278,46 € |
| 3.000 | 0,13164 € | 394,92 € |
| 5.000 | 0,12311 € | 615,55 € |
| 7.000 | 0,12006 € | 840,42 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



