Similar
Similar

2SAR553PFRAT100 | |
|---|---|
DigiKey Part Number | 2SAR553PFRAT100TR-ND - Tape & Reel (TR) 2SAR553PFRAT100CT-ND - Cut Tape (CT) 2SAR553PFRAT100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553PFRAT100 |
Description | TRANS PNP 50V 2A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR553PFRAT100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 35mA, 700mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14113 € | 141,13 € |
| 2.000 | 0,12730 € | 254,60 € |
| 3.000 | 0,12025 € | 360,75 € |
| 5.000 | 0,11232 € | 561,60 € |
| 7.000 | 0,10762 € | 753,34 € |
| 10.000 | 0,10305 € | 1.030,50 € |
| 25.000 | 0,09303 € | 2.325,75 € |
| 50.000 | 0,08714 € | 4.357,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



