
2SAR553P5T100 | |
|---|---|
DigiKey Part Number | 2SAR553P5T100TR-ND - Tape & Reel (TR) 2SAR553P5T100CT-ND - Cut Tape (CT) 2SAR553P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR553P5T100 |
Description | TRANS PNP 50V 2A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 2 A 320MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR553P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1123S-TD-E | onsemi | 1.525 | 2SB1123S-TD-EOSCT-ND | 0,74000 € | Similar |
| 2SB1123T-TD-E | onsemi | 1.096 | 488-2SB1123T-TD-ECT-ND | 0,72000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| 100 | 0,24600 € | 24,60 € |
| 500 | 0,18680 € | 93,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16770 € | 167,70 € |
| 2.000 | 0,15160 € | 303,20 € |
| 3.000 | 0,14340 € | 430,20 € |
| 5.000 | 0,13417 € | 670,85 € |
| 7.000 | 0,12870 € | 900,90 € |
| 10.000 | 0,12338 € | 1.233,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

