
2SAR543RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR543RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR543RHZGTLCT-ND - Cut Tape (CT) 846-2SAR543RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR543RHZGTL |
Description | PNP, SOT-346T, -50V, -3.0A MIDDL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29370 € | 29,37 € |
| 500 | 0,22434 € | 112,17 € |
| 1.000 | 0,20197 € | 201,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17354 € | 520,62 € |
| 6.000 | 0,15922 € | 955,32 € |
| 9.000 | 0,15192 € | 1.367,28 € |
| 15.000 | 0,14372 € | 2.155,80 € |
| 21.000 | 0,13887 € | 2.916,27 € |
| 30.000 | 0,13415 € | 4.024,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

