
2SAR542F3TR | |
|---|---|
DigiKey Part Number | 2SAR542F3TRTR-ND - Tape & Reel (TR) 2SAR542F3TRCT-ND - Cut Tape (CT) 2SAR542F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR542F3TR |
Description | TRANS PNP 30V 3A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 240MHz 2.1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR542F3TR Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 240MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package HUML2020L3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47100 € | 4,71 € |
| 100 | 0,30490 € | 30,49 € |
| 500 | 0,23334 € | 116,67 € |
| 1.000 | 0,21027 € | 210,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18094 € | 542,82 € |
| 6.000 | 0,16616 € | 996,96 € |
| 9.000 | 0,15863 € | 1.427,67 € |
| 15.000 | 0,15017 € | 2.252,55 € |
| 21.000 | 0,14516 € | 3.048,36 € |
| 30.000 | 0,14030 € | 4.209,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

