
2SAR533P5T100 | |
|---|---|
DigiKey Part Number | 2SAR533P5T100TR-ND - Tape & Reel (TR) 2SAR533P5T100CT-ND - Cut Tape (CT) 2SAR533P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533P5T100 |
Description | TRANS PNP 50V 3A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR533P5T100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 50mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26090 € | 26,09 € |
| 500 | 0,19848 € | 99,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17832 € | 178,32 € |
| 2.000 | 0,16134 € | 322,68 € |
| 3.000 | 0,15268 € | 458,04 € |
| 5.000 | 0,14295 € | 714,75 € |
| 7.000 | 0,13718 € | 960,26 € |
| 10.000 | 0,13158 € | 1.315,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




