
2SAR533P5T100 | |
|---|---|
DigiKey Part Number | 2SAR533P5T100TR-ND - Tape & Reel (TR) 2SAR533P5T100CT-ND - Cut Tape (CT) 2SAR533P5T100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR533P5T100 |
Description | TRANS PNP 50V 3A MPT3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 300MHz 500 mW Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR533P5T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 50mA, 3V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2DA1797-13 | Diodes Incorporated | 1.048 | 2DA1797DICT-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40000 € | 4,00 € |
| 100 | 0,25770 € | 25,77 € |
| 500 | 0,19600 € | 98,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17610 € | 176,10 € |
| 2.000 | 0,15933 € | 318,66 € |
| 3.000 | 0,15078 € | 452,34 € |
| 5.000 | 0,14117 € | 705,85 € |
| 7.000 | 0,13548 € | 948,36 € |
| 10.000 | 0,12994 € | 1.299,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




