
2SAR522UBTL | |
|---|---|
DigiKey Part Number | 2SAR522UBTLTR-ND - Tape & Reel (TR) 2SAR522UBTLCT-ND - Cut Tape (CT) 2SAR522UBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR522UBTL |
Description | TRANS PNP 20V 0.2A UMT3F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 200 mA 350MHz 200 mW Surface Mount UMT3F |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR522UBTL Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 2V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-85 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package UMT3F |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05970 € | 5,97 € |
| 500 | 0,04342 € | 21,71 € |
| 1.000 | 0,03812 € | 38,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03136 € | 94,08 € |
| 6.000 | 0,02794 € | 167,64 € |
| 9.000 | 0,02620 € | 235,80 € |
| 15.000 | 0,02423 € | 363,45 € |
| 21.000 | 0,02307 € | 484,47 € |
| 30.000 | 0,02194 € | 658,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

