
2SAR522MT2L | |
|---|---|
DigiKey Part Number | 2SAR522MT2LTR-ND - Tape & Reel (TR) 2SAR522MT2LCT-ND - Cut Tape (CT) 2SAR522MT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR522MT2L |
Description | TRANS PNP 20V 0.2A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 200 mA 350MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR522MT2L Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 350MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package VMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06902 € | 34,51 € |
| 1.000 | 0,06097 € | 60,97 € |
| 2.000 | 0,05420 € | 108,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04367 € | 349,36 € |
| 16.000 | 0,03962 € | 633,92 € |
| 24.000 | 0,03755 € | 901,20 € |
| 40.000 | 0,03523 € | 1.409,20 € |
| 56.000 | 0,03385 € | 1.895,60 € |
| 80.000 | 0,03251 € | 2.600,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


