
2SAR522EBTL | |
|---|---|
DigiKey Part Number | 2SAR522EBTLTR-ND - Tape & Reel (TR) 2SAR522EBTLCT-ND - Cut Tape (CT) 2SAR522EBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR522EBTL |
Description | TRANS PNP 20V 0.2A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 200 mA 350MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR522EBTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04162 € | 20,81 € |
| 1.000 | 0,03651 € | 36,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02999 € | 89,97 € |
| 6.000 | 0,02670 € | 160,20 € |
| 9.000 | 0,02502 € | 225,18 € |
| 15.000 | 0,02313 € | 346,95 € |
| 21.000 | 0,02201 € | 462,21 € |
| 30.000 | 0,02091 € | 627,30 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

