
2SAR514RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR514RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR514RHZGTLCT-ND - Cut Tape (CT) 846-2SAR514RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR514RHZGTL |
Description | TRANS PNP 80V 0.7A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 700 mA 380MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 300mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 500 mW | |
Frequency - Transition | 380MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,38120 € | 38,12 € |
| 500 | 0,29474 € | 147,37 € |
| 1.000 | 0,26689 € | 266,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23150 € | 694,50 € |
| 6.000 | 0,21369 € | 1.282,14 € |
| 9.000 | 0,20461 € | 1.841,49 € |
| 15.000 | 0,19441 € | 2.916,15 € |
| 21.000 | 0,19256 € | 4.043,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

