
2SAR512RHZGTL | |
|---|---|
DigiKey Part Number | 846-2SAR512RHZGTLTR-ND - Tape & Reel (TR) 846-2SAR512RHZGTLCT-ND - Cut Tape (CT) 846-2SAR512RHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR512RHZGTL |
Description | TRANS PNP 30V 2A TSMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 2 A 430MHz 500 mW Surface Mount TSMT3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 430MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 2 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 400mV @ 35mA, 700mA | Package / Case SC-96 |
Current - Collector Cutoff (Max) 1µA (ICBO) | Supplier Device Package TSMT3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,59700 € | 5,97 € |
| 100 | 0,39040 € | 39,04 € |
| 500 | 0,30162 € | 150,81 € |
| 1.000 | 0,27301 € | 273,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22774 € | 683,22 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

