
2SAR502U3T106 | |
|---|---|
DigiKey Part Number | 2SAR502U3T106TR-ND - Tape & Reel (TR) 2SAR502U3T106CT-ND - Cut Tape (CT) 2SAR502U3T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR502U3T106 |
Description | TRANS PNP 30V 0.5A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR502U3T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 10mA, 200mA | |
Current - Collector Cutoff (Max) | 200nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 520MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,08942 € | 44,71 € |
| 1.000 | 0,07930 € | 79,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06641 € | 199,23 € |
| 6.000 | 0,05991 € | 359,46 € |
| 9.000 | 0,05659 € | 509,31 € |
| 15.000 | 0,05286 € | 792,90 € |
| 21.000 | 0,05065 € | 1.063,65 € |
| 30.000 | 0,04851 € | 1.455,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


