Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR502EBTL

DigiKey Part Number
2SAR502EBTLTR-ND - Tape & Reel (TR)
2SAR502EBTLCT-ND - Cut Tape (CT)
2SAR502EBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR502EBTL
Description
TRANS PNP 30V 0.5A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 520MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SAR502EBTL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
520MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-89, SOT-490
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
EMT3F (SOT-416FL)
Vce Saturation (Max) @ Ib, Ic
400mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
200nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08300 €8,30 €
5000,06086 €30,43 €
1.0000,05367 €53,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04452 €133,56 €
6.0000,03989 €239,34 €
9.0000,03753 €337,77 €
15.0000,03488 €523,20 €
21.0000,03331 €699,51 €
30.0000,03178 €953,40 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €