Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR372PHZGT100R

DigiKey Part Number
846-2SAR372PHZGT100RTR-ND - Tape & Reel (TR)
846-2SAR372PHZGT100RCT-ND - Cut Tape (CT)
846-2SAR372PHZGT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR372PHZGT100R
Description
TRANS PNP 120V 0.7A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 700 mA 300MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
700 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
120 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
360mV @ 50mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
1µA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45800 €4,58 €
1000,29620 €29,62 €
5000,22630 €113,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20379 €203,79 €
2.0000,18484 €369,68 €
3.0000,17517 €525,51 €
5.0000,16431 €821,55 €
7.0000,15787 €1.105,09 €
10.0000,15162 €1.516,20 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,88060 €