
2SAR340QTR | |
|---|---|
DigiKey Part Number | 2SAR340QTRTR-ND - Tape & Reel (TR) 2SAR340QTRCT-ND - Cut Tape (CT) 2SAR340QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR340QTR |
Description | TRANS PNP 400V 0.1A TSMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 400 V 100 mA 500 mW Surface Mount TSMT6 (SC-95) |
Datasheet | Datasheet |
EDA/CAD Models | 2SAR340QTR Models |
Category | Current - Collector Cutoff (Max) 10µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 10mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package TSMT6 (SC-95) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR340PT100P | Rohm Semiconductor | 223 | 2SAR340PT100PCT-ND | 0,94000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19945 € | 598,35 € |
| 6.000 | 0,18367 € | 1.102,02 € |
| 9.000 | 0,17562 € | 1.580,58 € |
| 15.000 | 0,16658 € | 2.498,70 € |
| 21.000 | 0,16148 € | 3.391,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35190 € | 35,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51000 € | 5,10 € |
| 100 | 0,33200 € | 33,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

