Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR293PHZGT100

DigiKey Part Number
846-2SAR293PHZGT100TR-ND - Tape & Reel (TR)
846-2SAR293PHZGT100CT-ND - Cut Tape (CT)
846-2SAR293PHZGT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR293PHZGT100
Description
TRANS PNP 30V 1A SOT-89
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 1 A 320MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
320MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
1 A
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
30 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
350mV @ 25mA, 500mA
Package / Case
TO-243AA
Current - Collector Cutoff (Max)
100nA (ICBO)
Supplier Device Package
SOT-89
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.761
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46900 €4,69 €
1000,30360 €30,36 €
5000,23226 €116,13 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19739 €197,39 €
2.0000,17912 €358,24 €
3.0000,16980 €509,40 €
5.0000,16360 €818,00 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €