
2SA2199T2LR | |
|---|---|
DigiKey Part Number | 2SA2199T2LR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA2199T2LR |
Description | TRANS PNP 50V 0.1A VMN3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 110MHz 150 mW Surface Mount VMN3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 6V |
Packaging Tape & Reel (TR) | Power - Max 150 mW |
Part Status Obsolete | Frequency - Transition 110MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-923F |
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 25mA | Supplier Device Package VMN3 |

